Single FETs, MOSFETs

Results: 6
Series
HiPerFET™, TrenchHiPerFET™, Ultra X3Ultra X4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Drain to Source Voltage (Vdss)
200 V250 V
Current - Continuous Drain (Id) @ 25°C
80A (Tc)140A (Tc)180A (Tc)220A (Tc)240A (Tc)300A (Tc)
Rds On (Max) @ Id, Vgs
4mOhm @ 150A, 10V5mOhm @ 120A, 10V5.5mOhm @ 110A, 10V9.6mOhm @ 70A, 10V12.9mOhm @ 60A, 10V16mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.5mA4.5V @ 250µA4.5V @ 4mA4.5V @ 8mA5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
83 nC @ 10 V127 nC @ 10 V157 nC @ 10 V345 nC @ 10 V375 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
5430 pF @ 25 V7660 pF @ 25 V12300 pF @ 25 V23800 pF @ 25 V28000 pF @ 25 V
Power Dissipation (Max)
390W (Tc)520W (Tc)800W (Tc)1250W (Tc)1390W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
ISO TO-247-3PLUS247™-3TO-247 (IXTH)TO-263 (D2PAK)
Package / Case
TO-247-3TO-247-3 VariantTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-263AB
IXFA80N25X3-TRL
MOSFET N-CH 250V 80A TO263
Littelfuse Inc.
260
In Stock
1 : ¥77.83000
Cut Tape (CT)
800 : ¥49.07483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
80A (Tc)
10V
16mOhm @ 40A, 10V
4.5V @ 1.5mA
83 nC @ 10 V
±20V
5430 pF @ 25 V
-
390W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247 Plus X
IXFX300N20X3
MOSFET N-CH 200V 300A PLUS247-3
Littelfuse Inc.
377
In Stock
690
Factory
1 : ¥271.17000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
300A (Tc)
10V
4mOhm @ 150A, 10V
4.5V @ 8mA
375 nC @ 10 V
±20V
23800 pF @ 25 V
-
1250W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247 Plus X
IXFX240N25X3
MOSFET N-CH 250V 240A PLUS247-3
Littelfuse Inc.
267
In Stock
720
Factory
1 : ¥271.17000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
240A (Tc)
10V
5mOhm @ 120A, 10V
4.5V @ 8mA
345 nC @ 10 V
±20V
23800 pF @ 25 V
-
1250W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247 Plus X
IXFX180N25T
MOSFET N-CH 250V 180A PLUS247-3
Littelfuse Inc.
574
In Stock
1 : ¥110.83000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
180A (Tc)
10V
12.9mOhm @ 60A, 10V
5V @ 8mA
345 nC @ 10 V
±20V
28000 pF @ 25 V
-
1390W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PLUS247™-3
TO-247-3 Variant
Littelfuse_power_Semi_TO-247-3L
IXTH220N20X4
MOSFET N-CH 200V 220A X4 TO-247
Littelfuse Inc.
300
In Stock
390
Factory
1 : ¥150.73000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
220A (Tc)
10V
5.5mOhm @ 110A, 10V
4.5V @ 250µA
157 nC @ 10 V
±20V
12300 pF @ 25 V
-
800W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
ISO TO-247-3
TO-247-3
TO-247 Plus X
IXFH140N20X3
MOSFET N-CH 200V 140A TO247
Littelfuse Inc.
18
In Stock
510
Factory
1 : ¥108.37000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
140A (Tc)
10V
9.6mOhm @ 70A, 10V
4.5V @ 4mA
127 nC @ 10 V
±20V
7660 pF @ 25 V
-
520W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247 (IXTH)
TO-247-3
Showing
of 6

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.