Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,080 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥2.97704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | Gull Wing | - | Board Guide | - | - | 0.117" (2.96mm) | 0.006" (0.15mm) | - | - | -20°C ~ 70°C | |||
880 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 10mA (DC) | 5 V | Overtravel Plunger | Chassis Mount | Solder Lug | - | - | 35gf | - | 0.313" (7.95mm) | - | - | - | -10°C ~ 70°C |