Circuit Breakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Breaker Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Number of Poles | Illumination | Illumination Voltage (Nominal) | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90 In Stock 23 Factory | 1 : ¥432.63000 Bulk | Bulk | Active | DIN Rail | Thermal Magnetic | 2.5A | 250 V | 80 V | Push to Reset | 1 | - | - | CSA C22.2 No 235, UL1077, VDE | |||
60 In Stock 52 Factory | 1 : ¥221.64000 Bulk | Bulk | Active | DIN Rail | Thermal Magnetic | 3A | 277 V | 60 V | Lever | 1 | None | - | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL1077, VDE | |||
9 In Stock 91 Factory | 1 : ¥221.64000 Bulk | Bulk | Active | DIN Rail | Thermal Magnetic | 2A | 277 V | 60 V | Lever | 1 | None | - | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL1077, VDE | |||
26 In Stock | 1 : ¥242.20000 Bulk | Bulk | Active | DIN Rail | Thermal Magnetic | 4A | 277 V | 60 V | Lever | 1 | None | - | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |||
12 In Stock 90 Factory | 1 : ¥242.20000 Bulk | Bulk | Active | DIN Rail | Thermal Magnetic | 8A | 277 V | 60 V | Lever | 1 | None | - | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |||
4 In Stock 176 Factory | 1 : ¥242.20000 Bulk | Bulk | Active | DIN Rail | Thermal Magnetic | 6A | 277 V | 60 V | Lever | 1 | None | - | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |||
2 In Stock 232 Factory | 1 : ¥242.20000 Bulk | Bulk | Active | DIN Rail | Thermal Magnetic | 5A | 277 V | 60 V | Lever | 1 | None | - | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |||
0 In Stock | 12 : ¥294.43750 Box | Box | Obsolete | DIN Rail | Magnetic (Hydraulic Delay) | 10A | 240 V | 80 V | Lever | 1 | None | - | CCC, CE, UL489, VDE |