Headers, Receptacles, Female Sockets

Results: 2
Number of Positions
18 (16 + 2 Power)20 (16 + 4 Power)
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
MPSC-02-16-02-7.70-03-L-V
MPSC-02-16-02-7.70-03-L-V
CONN SKT PWR SIGNAL COMBO
Samtec Inc.
26
In Stock
1 : ¥54.26000
Tray
Tray
Active
Receptacle
Forked
Board to Board
20 (16 + 4 Power)
All
-
4
0.079" (2.00mm)
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.298" (7.57mm)
0.139" (3.53mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
-
5.00 MM POWERSTRIP/30 A SIGNAL/P
MPSC-01-16-01-7.70-03-L-V
5.00 MM POWERSTRIP/30 A SIGNAL/P
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥49.34000
Tray
Tray
Active
Receptacle
Forked
Board to Board
18 (16 + 2 Power)
All
-
4
0.079" (2.00mm)
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.298" (7.57mm)
0.139" (3.53mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.