Oscillators

Results: 2
Manufacturer
ECS Inc.EPSON
Series
ECS-2520MVLC MultiVolt™SG-210STF
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Function
Enable/DisableStandby (Power Down)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECS-2520MVLC-010-BN-TR
ECS-2520MVLC-080-BN-TR
XTAL OSC XO 8.0MHZ CMOS SMD
ECS Inc.
29,268
In Stock
1 : ¥7.57000
Cut Tape (CT)
1,000 : ¥5.42786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
8 MHz
Enable/Disable
CMOS
1.6V ~ 3.6V
±50ppm
-
-40°C ~ 85°C
-
1.8mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
SG-210STF 4-SMD
SG-210STF 8.0000ML
XTAL OSC XO 8.0000MHZ CMOS SMD
EPSON
597
In Stock
1 : ¥19.55000
Strip
Strip
Active
Crystal
XO (Standard)
8 MHz
Standby (Power Down)
CMOS
1.6V ~ 3.6V
±50ppm
-
-40°C ~ 85°C
-
1.8mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.