Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : ¥1,159.39000 Bag | Bag | Active | Plug to Jack | Between Series | SMP to 2.92mm | Female to Male | SMP Plug, Male Pin | 2.92mm (OS-2.9) Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | Smooth Bore | |||
25 In Stock | 25 : ¥1,349.82440 Bag | Bag | Active | Plug to Plug | Between Series | SMP to 2.92mm | Male to Male | SMP Plug, Male Pin | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | Smooth Bore |