Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,055 In Stock | 1 : ¥93.76000 Tray | Tray | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.359" (9.12mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.125" (3.18mm) | - | 1.377" (34.98mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide | - | - | - | Black | - | - | |||
997 In Stock | 1 : ¥93.76000 Tray | Tray | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.359" (9.12mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.125" (3.18mm) | - | 1.377" (34.98mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide | - | - | - | Gray | - | - | |||
1,216 In Stock | 1 : ¥109.11000 Tray | Tray | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.359" (9.12mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.125" (3.18mm) | - | 1.377" (34.98mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide | - | - | - | Brown | - | - |