Single Diodes

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Technology
SchottkySiC (Silicon Carbide) SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
200 V650 V1000 V
Current - Average Rectified (Io)
1.5A4A50A
Voltage - Forward (Vf) (Max) @ If
860 mV @ 4 A1.7 V @ 1.5 A1.7 V @ 50 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns35 ns75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V40 µA @ 650 V1 mA @ 200 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz2030pF @ 1V, 100kHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-214AB, SMCDO-214AC, SMATO-247-2
Supplier Device Package
DO-214AC (SMA)SMCTO-247-2
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO214AC
NRVUS2MA
DIODE GEN PURP 1KV 1.5A DO214AC
onsemi
30,774
In Stock
165,000
Factory
1 : ¥3.78000
Cut Tape (CT)
7,500 : ¥0.97758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
1000 V
1.5A
1.7 V @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
30pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AB Pkg
NRVBS4201T3G
DIODE SCHOTTKY 200V 4A SMC
onsemi
3,920
In Stock
1 : ¥13.79000
Cut Tape (CT)
2,500 : ¥6.20757
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
4A
860 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
1 mA @ 200 V
-
-
-
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 150°C
TO-247-2-Series
FFSH5065B-F085
DIODE SIL CARB 650V 50A TO247-2
onsemi
553
In Stock
1 : ¥127.99000
Tube
-
Tube
Active
SiC (Silicon Carbide) Schottky
650 V
50A
1.7 V @ 50 A
No Recovery Time > 500mA (Io)
0 ns
40 µA @ 650 V
2030pF @ 1V, 100kHz
Automotive
AEC-Q101
Through Hole
TO-247-2
TO-247-2
-55°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.