Audio Connectors

Results: 3
Manufacturer
CUI DevicesSwitchcraft Inc.
Series
-Extension Jax®
Packaging
BagBulk
Actual Diameter
0.250" (6.35mm)0.253" (6.43mm)
Termination
SolderSolder Eyelet(s)
Shielding
ShieldedUnshielded
Features
-Cover, Strain Relief
Insulation Color
-Black
Operating Temperature
-25°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
SR-6330
SR-6330
AUDIO JACK, 6.3 MM, STRAIGHT, 3
CUI Devices
1,265
In Stock
1 : ¥25.29000
Bag
-
Bag
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.253" (6.43mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
Cover, Strain Relief
Black
-25°C ~ 70°C
121,131
131
CONN JACK STEREO 6.35MM
Switchcraft Inc.
694
In Stock
1 : ¥122.16000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder Eyelet(s)
Shielded
-
-
-
Extension Jax
1238
CONN JACK STEREO 6.35MM
Switchcraft Inc.
66
In Stock
1 : ¥138.90000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.253" (6.43mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder Eyelet(s)
Shielded
-
-
-
Showing
of 3

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.