Single Conductor Cables (Hook-Up Wire)

Results: 12
Manufacturer
Adafruit Industries LLCCNC TechTensility International Corp
Packaging
BulkDigi-Spool®, Continuous SpoolSpool
Wire Gauge
32 AWG34 AWG36 AWG
Conductor Strand
7/0.0024"7/0.0031"-
Conductor Material
-Copper, Tinned
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)Polyphenylene Ether, Modified (mPPE)Polytetrafluoroethylene (PTFE)
Jacket (Insulation) Diameter
0.011" (0.28mm)0.012" (0.31mm)0.029" (0.74mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)0.009" (0.23mm)-
Length
3.28' (1.00m)16.40' (5.00m)25.00' (7.62m)32.81' (10.00m)50.00' (15.24m)Enter Number of Feet in Order Quantity
Voltage
30V600V
Operating Temperature
-80°C ~ 105°C-40°C ~ 105°C
Jacket Color
BlackBlueBrownGreenOrangeRedWhiteYellow
Ratings
-UL Style 10064UL Style 11028
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
HOOK-UP STRANDED BROWN
10064-34-1-0500-006-1-TS
HK-UP STD 34AWG 30V BRN FEET
CNC Tech
5,801
In Stock
1 : ¥6.09000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up
34 AWG
7/0.0024"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.012" (0.31mm)
0.0027" (0.069mm)
Enter Number of Feet in Order Quantity
30V
-80°C ~ 105°C
Brown
UL Style 10064
-
HOOK-UP STRANDED ORANGE
10064-34-1-0500-008-1-TS
HOOK-UP STD 34AWG 30V ORNG FEET
CNC Tech
5,788
In Stock
1 : ¥6.09000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up
34 AWG
7/0.0024"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.012" (0.31mm)
0.0027" (0.069mm)
Enter Number of Feet in Order Quantity
30V
-80°C ~ 105°C
Orange
UL Style 10064
-
4733_4734_4735_4736
4733
HOOK-UP 36AWG 30V BLACK 32.81'
Adafruit Industries LLC
48
In Stock
1 : ¥63.49000
Spool
-
Spool
Active
Hook-Up
36 AWG
-
-
Polytetrafluoroethylene (PTFE)
0.011" (0.28mm)
-
32.81' (10.00m)
30V
-80°C ~ 105°C
Black
-
-
30-01802
30-01802
HOOK-UP STRND 32AWG RED 3.28'
Tensility International Corp
26
In Stock
Value Added Item
1 : ¥8.21000
Bulk
-
Bulk
Active
Hook-Up
32 AWG
7/0.0031"
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.029" (0.74mm)
0.009" (0.23mm)
3.28' (1.00m)
600V
-40°C ~ 105°C
Red
UL Style 11028
-
HOOK-UP STRANDED WHITE
10064-34-1-0500-002-1-TS
HOOK-UP STRND 34AWG 30V WHT 25'
CNC Tech
38
In Stock
Value Added Item
1 : ¥59.68000
Spool
-
Spool
Active
Hook-Up
34 AWG
7/0.0024"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.012" (0.31mm)
0.0027" (0.069mm)
25.00' (7.62m)
30V
-80°C ~ 105°C
White
UL Style 10064
-
30-01802
30-01802
HOOK-UP STRND 32AWG RED 16.4'
Tensility International Corp
8
In Stock
Value Added Item
1 : ¥32.67000
Bulk
-
Bulk
Active
Hook-Up
32 AWG
7/0.0031"
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.029" (0.74mm)
0.009" (0.23mm)
16.40' (5.00m)
600V
-40°C ~ 105°C
Red
UL Style 11028
-
30-01803
30-01803
HOOK-UP STRND 32AWG BLACK 16.4'
Tensility International Corp
7
In Stock
Value Added Item
1 : ¥32.67000
Bulk
-
Bulk
Active
Hook-Up
32 AWG
7/0.0031"
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.029" (0.74mm)
0.009" (0.23mm)
16.40' (5.00m)
600V
-40°C ~ 105°C
Black
UL Style 11028
-
HOOK-UP-STRANDED-BLUE
10064-34-1-0500-005-1-TS
HOOK-UP STRND 34AWG 30V BLU 25'
CNC Tech
11
In Stock
Value Added Item
1 : ¥59.68000
Spool
-
Spool
Active
Hook-Up
34 AWG
7/0.0024"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.012" (0.31mm)
0.0027" (0.069mm)
25.00' (7.62m)
30V
-80°C ~ 105°C
Blue
UL Style 10064
-
HOOK-UP STRANDED GREEN
10064-34-1-0500-007-1-TS
HOOK-UP STRND 34AWG 30V GRN 25'
CNC Tech
5
In Stock
Value Added Item
1 : ¥59.68000
Spool
-
Spool
Active
Hook-Up
34 AWG
7/0.0024"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.012" (0.31mm)
0.0027" (0.069mm)
25.00' (7.62m)
30V
-80°C ~ 105°C
Green
UL Style 10064
-
HOOK-UP STRANDED BLACK
10064-34-1-0500-001-1-TS
HOOK-UP STRND 34AWG 30V BLK 25'
CNC Tech
4
In Stock
Value Added Item
1 : ¥59.68000
Spool
-
Spool
Active
Hook-Up
34 AWG
7/0.0024"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.012" (0.31mm)
0.0027" (0.069mm)
25.00' (7.62m)
30V
-80°C ~ 105°C
Black
UL Style 10064
-
HOOK-UP STRANDED YELLOW
10064-34-1-0500-003-1-TS
HOOK-UP STRND 34AWG 30V YEL 25'
CNC Tech
1
In Stock
Value Added Item
1 : ¥59.68000
Spool
-
Spool
Active
Hook-Up
34 AWG
7/0.0024"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.012" (0.31mm)
0.0027" (0.069mm)
25.00' (7.62m)
30V
-80°C ~ 105°C
Yellow
UL Style 10064
-
HOOK-UP-STRANDED-RED
10064-34-1-0500-004-1-TS
HOOK-UP STRND 34AWG 30V RED 50'
CNC Tech
1
In Stock
Value Added Item
1 : ¥104.96000
Spool
-
Spool
Active
Hook-Up
34 AWG
7/0.0024"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.012" (0.31mm)
0.0027" (0.069mm)
50.00' (15.24m)
30V
-80°C ~ 105°C
Red
UL Style 10064
-
Showing
of 12

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.