Rotary Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86 In Stock 18 Factory | 1 : ¥109.93000 Bulk | Bulk | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 10.80mm | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
9 In Stock 18 Factory | 1 : ¥104.43000 Bulk | Bulk | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | - | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm |