Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 100 : ¥44.98360 Spool | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.283" (7.19mm) | Foil, Braid | 100.0' (30.5m) | Chrome | - | Drain Wire | -30°C ~ 80°C | Computer | 0.0350" (0.889mm) | Foam Polyethylene (FPE) | |||
6,700 In Stock | 100 : ¥55.98100 Spool | - | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.360" (9.14mm) | Foil, Braid | 100.0' (30.5m) | Chrome | UL Style 2919 | Drain Wire | -30°C ~ 80°C | Computer | 0.0350" (0.889mm) | Polyethylene (PE) | ||
17 In Stock | 1 : ¥9,122.42000 Spool | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.359" (9.12mm) | Foil, Braid | 100.0' (30.5m) | Chrome | UL Style 2493 | Drain Wire | -40°C ~ 60°C | Computer | 0.0480" (1.219mm) | Foam Polyethylene (FPE) |