Headers, Receptacles, Female Sockets

Results: 3
Series
ESQMMS
Packaging
BulkTube
Connector Type
Elevated SocketReceptacle
Contact Type
Female SocketForked
Style
Board to BoardBoard to Board or Cable
Number of Positions
4820
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Contact Finish Thickness - Mating
10.0µin (0.25µm)20.0µin (0.51µm)
Insulation Height
0.175" (4.45mm)0.435" (11.05mm)
Contact Length - Post
0.090" (2.29mm)0.115" (2.92mm)
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
GoldTin
Current Rating (Amps)
3.9A per Contact5.7A per Contact
Voltage Rating
550VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
MMS-104-01-x-DV
MMS-104-01-L-DV
CONN RCPT 8POS 0.079 GOLD PCB
Samtec Inc.
987
In Stock
343
Factory
Value Added Item
1 : ¥18.88000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board or Cable
8
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.175" (4.45mm)
0.115" (2.92mm)
-55°C ~ 125°C
-
Tin
-
-
-
3.9A per Contact
-
MMS-1xx-01-x-DV-x
MMS-110-01-L-DV
CONN RCPT 20POS 0.079 GOLD PCB
Samtec Inc.
740
In Stock
4,821
Factory
Value Added Item
1 : ¥43.76000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board or Cable
20
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.175" (4.45mm)
0.115" (2.92mm)
-55°C ~ 125°C
-
Tin
-
-
-
3.9A per Contact
-
CONN SOCKET 4POS 0.1 GOLD PCB
ESQ-104-37-G-S
CONN SOCKET 4POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
217
Factory
Check Lead Time
52 : ¥15.90500
Tube
Tube
Active
Elevated Socket
Forked
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.435" (11.05mm)
0.090" (2.29mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
5.7A per Contact
550VAC
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.