Foam
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Thickness | Density | Material | Material Flammability Rating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|
1,072 In Stock | 1 : ¥6.12000 Bag | Bag | Active | 1.00" W x 1.00" L (25.4mm x 25.4mm) | 0.125" (3.18mm) | 96.1 kg/m³ | Polyurethane | UL94 HF-1 | Yellow | |||
84 In Stock | 1 : ¥31.92000 Bag | Bag | Active | 5.00" W x 7.00" L (127.0mm x 177.8mm) | 0.748" (19.00mm) | 83 kg/m³ | Polyurethane | UL94 HBF | Yellow |