Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock Value Added Item | 1 : ¥115.63000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.071" (1.80mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 300V | -10°C ~ 105°C | Red | UL Style 1569 | Oil Resistant | ||
9 In Stock Value Added Item | 1 : ¥115.63000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.071" (1.80mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 300V | -10°C ~ 105°C | Black | UL Style 1569 | Oil Resistant | ||
16 In Stock Value Added Item | 1 : ¥230.16000 Bulk | Bulk | Active | Hook-Up | 20 AWG | 10/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.102" (2.59mm) | 0.032" (0.81mm) | 50.00' (15.24m) | 600V | -20°C ~ 105°C | Violet | UL Style 1015, ASTM B-33 | - | |||
5 In Stock Value Added Item | 1 : ¥115.63000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.071" (1.80mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 300V | -10°C ~ 105°C | White | UL Style 1569 | Oil Resistant | ||
5 In Stock Value Added Item | 1 : ¥115.63000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.071" (1.80mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 300V | -10°C ~ 105°C | Green, Yellow | UL Style 1569 | Oil Resistant |