Single Conductor Cables (Hook-Up Wire)

Results: 10
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)Poly-Vinyl Chloride (XLPVC), Irradiated
Jacket (Insulation) Diameter
0.061" (1.55mm)0.063" (1.60mm)
Length
25.00' (7.62m)50.00' (15.24m)100.0' (30.5m)500.0' (152.4m)
Jacket Color
BlackBlueGreenOrangeRedVioletWhiteYellow
Ratings
UL Style 1430UL Style 1569
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
HOOK-UP STRANDED BLACK
1569-22-1-0500-001-1-TS
HOOK-UP STRAND 22AWG BLACK
CNC Tech
243,000
In Stock
500 : ¥1.24614
Spool
-
Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.063" (1.60mm)
0.015" (0.38mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Black
UL Style 1569
Oil Resistant
HOOK-UP STRANDED BLACK
1569-22-1-0500-001-1-TS
HOOK-UP STRND 22AWG 300V BLK 50'
CNC Tech
25
In Stock
Value Added Item
1 : ¥95.90000
Spool
-
Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.063" (1.60mm)
0.015" (0.38mm)
50.00' (15.24m)
300V
-10°C ~ 105°C
Black
UL Style 1569
Oil Resistant
HOOK-UP-STRANDED-RED
1569-22-1-0500-004-1-TS
HOOK-UP STRND 22AWG 300V RED 50'
CNC Tech
11
In Stock
Value Added Item
1 : ¥95.90000
Spool
-
Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.063" (1.60mm)
0.015" (0.38mm)
50.00' (15.24m)
300V
-10°C ~ 105°C
Red
UL Style 1569
Oil Resistant
HOOK-UP STRANDED GREEN
1569-22-1-0500-007-1-TS
HOOK-UP STRND 22AWG 300V GRN 50'
CNC Tech
9
In Stock
Value Added Item
1 : ¥95.90000
Spool
-
Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.063" (1.60mm)
0.015" (0.38mm)
50.00' (15.24m)
300V
-10°C ~ 105°C
Green
UL Style 1569
Oil Resistant
HOOK-UP-STRND-WHITE
1569-22-1-0500-002-1-TS
HOOK-UP STRND 22AWG WHT 100'
CNC Tech
8
In Stock
Value Added Item
1 : ¥161.25000
Spool
-
Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.063" (1.60mm)
0.015" (0.38mm)
100.0' (30.5m)
300V
-10°C ~ 105°C
White
UL Style 1569
Oil Resistant
HOOK-UP-STRND-WHITE
1569-22-1-0500-002-1-TS
HOOK-UP STRND 22AWG 300V WHT 25'
CNC Tech
2
In Stock
Value Added Item
1 : ¥54.93000
Spool
-
Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.063" (1.60mm)
0.015" (0.38mm)
25.00' (7.62m)
300V
-10°C ~ 105°C
White
UL Style 1569
Oil Resistant
HOOK-UP-STRANDED-BLUE
1569-22-1-0500-005-1-TS
HOOK-UP STRND 22AWG 300V BLU 50'
CNC Tech
5
In Stock
Value Added Item
1 : ¥95.90000
Spool
-
Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.063" (1.60mm)
0.015" (0.38mm)
50.00' (15.24m)
300V
-10°C ~ 105°C
Blue
UL Style 1569
Oil Resistant
HOOK-UP STRANDED ORANGE
1569-22-1-0500-008-1-TS
HOOK-UP STRND 22AWG 300V ORN 50'
CNC Tech
4
In Stock
Value Added Item
1 : ¥95.90000
Spool
-
Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.063" (1.60mm)
0.015" (0.38mm)
50.00' (15.24m)
300V
-10°C ~ 105°C
Orange
UL Style 1569
Oil Resistant
HOOK-UP STRANDED YELLOW
1569-22-1-0500-003-1-TS
HOOK-UP STRND 22AWG 300V YEL 50'
CNC Tech
1
In Stock
Value Added Item
1 : ¥95.90000
Spool
-
Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.063" (1.60mm)
0.015" (0.38mm)
50.00' (15.24m)
300V
-10°C ~ 105°C
Yellow
UL Style 1569
Oil Resistant
3132-16-1-0500-010-1-TS
1430-22-1-0500-010-1-TS
HOOK-UP STRND 22AWG VIOLET 50'
CNC Tech
4
In Stock
Value Added Item
1 : ¥103.60000
Spool
-
Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (XLPVC), Irradiated
0.061" (1.55mm)
0.015" (0.38mm)
50.00' (15.24m)
300V
-10°C ~ 105°C
Violet
UL Style 1430
Oil Resistant
Showing
of 10

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.