Single Conductor Cables (Hook-Up Wire)

Results: 6
Jacket Color
BlackBlueBrownGreenRedYellow
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
HOOK-UP STRANDED BROWN
10368-28-1-0500-006-1-TS
HOOK-UP STRND 28AWG 300V BRN 25'
CNC Tech
9
In Stock
Value Added Item
1 : ¥47.40000
Spool
-
Spool
Active
Hook-Up
28 AWG
7/0.0050"
Copper, Tinned
Polyethylene (XLPE), Irradiated
0.036" (0.91mm)
0.010" (0.25mm)
25.00' (7.62m)
300V
-10°C ~ 105°C
Brown
UL Style 10368
Oil Resistant
HOOK-UP STRANDED GREEN
10368-28-1-0500-007-1-TS
HOOK-UP STRND 28AWG 300V GRN 25'
CNC Tech
6
In Stock
Value Added Item
1 : ¥47.40000
Spool
-
Spool
Active
Hook-Up
28 AWG
7/0.0050"
Copper, Tinned
Polyethylene (XLPE), Irradiated
0.036" (0.91mm)
0.010" (0.25mm)
25.00' (7.62m)
300V
-10°C ~ 105°C
Green
UL Style 10368
Oil Resistant
HOOK-UP-STRANDED-RED
10368-28-1-0500-004-1-TS
HOOK-UP STRND 28AWG 300V RED 25'
CNC Tech
4
In Stock
Value Added Item
1 : ¥47.40000
Spool
-
Spool
Active
Hook-Up
28 AWG
7/0.0050"
Copper, Tinned
Polyethylene (XLPE), Irradiated
0.036" (0.91mm)
0.010" (0.25mm)
25.00' (7.62m)
300V
-10°C ~ 105°C
Red
UL Style 10368
Oil Resistant
HOOK-UP-STRANDED-BLUE
10368-28-1-0500-005-1-TS
HOOK-UP STRND 28AWG 300V BLU 25'
CNC Tech
4
In Stock
Value Added Item
1 : ¥47.40000
Spool
-
Spool
Active
Hook-Up
28 AWG
7/0.0050"
Copper, Tinned
Polyethylene (XLPE), Irradiated
0.036" (0.91mm)
0.010" (0.25mm)
25.00' (7.62m)
300V
-10°C ~ 105°C
Blue
UL Style 10368
Oil Resistant
HOOK-UP STRANDED YELLOW
10368-28-1-0500-003-1-TS
HOOK-UP STRND 28AWG 300V YEL 25'
CNC Tech
2
In Stock
Value Added Item
1 : ¥47.40000
Spool
-
Spool
Active
Hook-Up
28 AWG
7/0.0050"
Copper, Tinned
Polyethylene (XLPE), Irradiated
0.036" (0.91mm)
0.010" (0.25mm)
25.00' (7.62m)
300V
-10°C ~ 105°C
Yellow
UL Style 10368
Oil Resistant
HOOK-UP STRANDED BLACK
10368-28-1-0500-001-1-TS
HOOK-UP STRND 28AWG 300V BLK 25'
CNC Tech
19
In Stock
Value Added Item
1 : ¥63.74000
Spool
-
Spool
Active
Hook-Up
28 AWG
7/0.0050"
Copper, Tinned
Polyethylene (XLPE), Irradiated
0.036" (0.91mm)
0.010" (0.25mm)
25.00' (7.62m)
300V
-10°C ~ 105°C
Black
UL Style 10368
Oil Resistant
Showing
of 6

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.