Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,011 In Stock | 500 : ¥2.18256 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.083" (2.11mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Red | UL Style 1430 | Oil Resistant | ||
5,000 In Stock | 500 : ¥2.18256 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.083" (2.11mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Orange | UL Style 1430 | Oil Resistant | ||
2,000 In Stock | 500 : ¥2.18256 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.083" (2.11mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Violet | UL Style 1430 | Oil Resistant | ||
17 In Stock | 1 : ¥1,207.50000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.083" (2.11mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Black | UL Style 1430 | Oil Resistant | ||
7 In Stock | 1 : ¥1,207.50000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.083" (2.11mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | White (Off-White/Pink Tone) | UL Style 1430 | Oil Resistant | ||
2 In Stock Value Added Item | 1 : ¥789.85000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/0.0100" | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.095" (2.41mm) | 0.016" (0.41mm) | 250.0' (76.2m) | 300V | -10°C ~ 105°C | Green, Yellow | UL Style 1430 | Oil Resistant | ||
2 In Stock Value Added Item | 1 : ¥259.53000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.083" (2.11mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | -10°C ~ 105°C | Yellow | UL Style 1430 | Oil Resistant |