Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,500 In Stock | 500 : ¥2.09172 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.122" (3.10mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Black | UL Style 1672 | Oil Resistant | ||
26 In Stock | 1 : ¥697.38000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.061" (1.55mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Red | UL Style 1430 | Oil Resistant | ||
4,000 In Stock | 500 : ¥2.09172 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.122" (3.10mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Red | UL Style 1672 | Oil Resistant | ||
21 In Stock | 1 : ¥679.69000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.061" (1.55mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Black | UL Style 1430 | Oil Resistant | ||
1,000 In Stock | 500 : ¥1.27558 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.098" (2.48mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Red | UL Style 1672 | Oil Resistant | ||
0 In Stock Check Lead Time | 500 : ¥1.31266 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.061" (1.55mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Yellow | UL Style 1430 | Oil Resistant | ||
5 In Stock | 500 : ¥2.18246 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.083" (2.11mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Blue | UL Style 1430 | Oil Resistant | ||
0 In Stock Check Lead Time | 4,000 : ¥1.86899 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.122" (3.10mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Green | UL Style 1672 | Oil Resistant |