Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 In Stock Value Added Item | 1 : ¥81.01000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.083" (2.11mm) | 0.015" (0.38mm) | 25.00' (7.62m) | 300V | -10°C ~ 105°C | Black | UL Style 1430 | Oil Resistant | ||
7 In Stock Value Added Item | 1 : ¥81.01000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.083" (2.11mm) | 0.015" (0.38mm) | 25.00' (7.62m) | 300V | -10°C ~ 105°C | Orange | UL Style 1430 | Oil Resistant | ||
2 In Stock Value Added Item | 1 : ¥81.01000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.083" (2.11mm) | 0.015" (0.38mm) | 25.00' (7.62m) | 300V | -10°C ~ 105°C | Blue | UL Style 1430 | Oil Resistant |