AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107 In Stock 42 Factory | 1 : ¥1,602.88000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | 50 A | 600W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm) | CE | - | |||
75 In Stock | 1 : ¥1,375.80000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 50 A | 600W | ITE (Commercial) | - | 84% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥1,304.37000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | 53 A | 636W | ITE (Commercial) | 3 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm) | CB, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥1,719.71000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 50 A | 600W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,719.71000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 50 A | 600W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 |