DC DC Converters

Results: 4
Series
SUCS (1.5W)SUS (1.5W)
Packaging
BoxTray
Type
Isolated ModuleIsolated Module, Conformal Coated
Voltage - Output 1
5V12V15V
Current - Output (Max)
100mA130mA300mA
Features
-OCP
Efficiency
72%74%
Size / Dimension
0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm)0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
SUCS1R5_Through Hole
SUCS1R50515C
DC DC CONVERTER 15V
Cosel USA, Inc.
45
In Stock
1 : ¥124.79000
Box
Box
Active
Isolated Module
1
4.5V
9V
15V
-
-
-
100mA
-
500 V
ITE (Commercial)
OCP
-40°C ~ 85°C (With Derating)
72%
Through Hole
5-DIP Module
0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm)
-
SUCS1R5_Through Hole
SUCS1R50505C
DC DC CONVERTER 5V
Cosel USA, Inc.
1
In Stock
1 : ¥124.79000
Box
Box
Active
Isolated Module
1
4.5V
9V
5V
-
-
-
300mA
-
500 V
ITE (Commercial)
OCP
-40°C ~ 85°C (With Derating)
72%
Through Hole
5-DIP Module
0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm)
-
SUS1R5_Dip
SUS1R50515C
DC DC CONVERTER 15V
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : ¥115.51000
Tray
Tray
Active
Isolated Module
1
4.5V
9V
15V
-
-
-
100mA
-
500 V
ITE (Commercial)
OCP
-40°C ~ 85°C (With Derating)
74%
Through Hole
5-DIP Module
0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm)
-
SUCS1R5_Through Hole
SUCS1R50512C-C
DC DC CONVERTER 12V 1.6W
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : ¥146.63000
Box
Box
Active
Isolated Module, Conformal Coated
1
4.5V
9V
12V
-
-
-
130mA
1.6 W
500 V
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
72%
Through Hole
5-DIP Module
0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm)
-
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.