DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥322.80000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 2A | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module | 1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm) | - | |||
80 In Stock | 1 : ¥153.60000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 6-DIP Module | 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) | - | |||
28 In Stock | 1 : ¥153.60000 Tray | Tray | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 100mA, 100mA | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 7-DIP Module | 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) | - | |||
22 In Stock | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 200mA, 200mA | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 7-DIP Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥322.80000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 350mA, 350mA | 11 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 7-DIP Module | 1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm) | - |