AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66 In Stock | 1 : ¥433.97000 Box | Box | Active | Enclosed | 2 | 88 ~ 264 VAC, 125 ~ 375 VDC | 15V | -15V | - | - | - | - | 2.4 A | 1.5 A | 59W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.38" H (99.0mm x 82.0mm x 35.0mm) | CB, CE, cURus | 62368-1 | |||
755 In Stock | 1 : ¥394.69000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC | 15V | -15V | - | - | - | - | 500 mA | 500 mA | 15W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm) | - | 62368-1 | |||
356 In Stock | 1 : ¥542.71000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC | 15V | -15V | - | - | - | - | 1 A | 1 A | 30W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | - | 62368-1 | |||
120 In Stock | 1 : ¥937.81000 Bulk | Bulk | Active | Linear | 2 | 100, 120, 220, 230, 240 VAC | 15V | -15V | - | - | - | - | 800 mA | 800 mA | 24W | ITE (Commercial) | 4.242 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 6.50" L x 4.00" W x 2.10" H (165.1mm x 101.6mm x 53.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
33 In Stock | 1 : ¥1,654.28000 Bulk | Bulk | Active | Linear | 2 | 100, 120, 220, 230, 240 VAC | 15V | -15V | - | - | - | - | 3.4 A | 3.4 A | 90W | ITE (Commercial) | 4.242 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.38" L x 4.87" W x 3.28" H (238.3mm x 123.7mm x 83.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
28 In Stock | 1 : ¥618.03000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | -15V | - | - | - | - | 1 A | 1 A | 30W | Industrial, ITE (Commercial) | 3 kV | 80% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | CB, CE, cULus, cURus | - | |||
20 In Stock | 1 : ¥1,650.83000 Bulk | Bulk | Active | Linear | 2 | 100 ~ 240 VAC | 15V | -15V | - | - | - | - | 3 A | 3 A | 90W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
9 In Stock | 1 : ¥638.56000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC | 15V | -15V | - | - | - | - | 1 A | 1.4 A | 30W | ITE (Commercial) | - | 79% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥992.81000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 15V | -15V | - | - | - | - | 1.7 A | 2.4 A | - | ITE (Commercial) | 3 kV | 83% | -10°C ~ 71°C (With Derating) | - | Chassis Mount | 4.72" L x 1.22" W x 3.23" H (119.9mm x 31.0mm x 82.0mm) | CE, cURus, TUV | - |