Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113 In Stock 5,750 Factory | 1 : ¥100.31000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.380" (9.65mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | 300 V | 60°C | - | 0.0380" (0.965mm) | Poly-Vinyl Chloride (PVC) | |||
1 In Stock 5,750 Factory Value Added Item | 1 : ¥6,257.34000 Bulk | - | Bulk | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.380" (9.65mm) | - | 100.0' (30.5m) | Black | - | - | - | - | - | 0.0380" (0.965mm) | Poly-Vinyl Chloride (PVC) |