Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock Value Added Item | 1 : ¥150.33000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.122" (3.10mm) | 0.016" (0.41mm) | 50.00' (15.24m) | 300V | -10°C ~ 105°C | Blue | UL Style 1672 | Oil Resistant | ||
7 In Stock Value Added Item | 1 : ¥150.33000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.122" (3.10mm) | 0.016" (0.41mm) | 50.00' (15.24m) | 300V | -10°C ~ 105°C | Red | UL Style 1672 | Oil Resistant | ||
6 In Stock Value Added Item | 1 : ¥150.33000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.122" (3.10mm) | 0.016" (0.41mm) | 50.00' (15.24m) | 300V | -10°C ~ 105°C | Green | UL Style 1672 | Oil Resistant | ||
3 In Stock Value Added Item | 1 : ¥150.33000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.122" (3.10mm) | 0.016" (0.41mm) | 50.00' (15.24m) | 300V | -10°C ~ 105°C | Black | UL Style 1672 | Oil Resistant |