Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,151 In Stock | 1 : ¥23.29000 Cut Tape (CT) 1,000 : ¥9.26777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 20kV/µs | 210ns, 210ns | 65ns | 38ns, 24ns | 2.5A, 2.5A | 3A | 1.5V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SOP | UR | ||
0 In Stock Check Lead Time | 100 : ¥15.20530 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 200ns, 200ns | 70ns | 43ns, 40ns | 2.5A, 2.5A | 3A | 1.55V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 105°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SO Stretched | CSA, UR |