LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
763 In Stock | 1 : ¥20.06000 Cut Tape (CT) 1,000 : ¥8.00100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 530nm (520nm ~ 540nm) | 350mA | 3.05V | 108 lm/W | 1.05A | 115lm (Typ) | 85°C | 170° | Surface Mount | 0707 (1919 Metric) | SMD | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.059" (1.50mm) | |||
482 In Stock | 1 : ¥20.06000 Cut Tape (CT) 1,000 : ¥8.00100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 629nm (624nm ~ 634nm) | 350mA | 2V | 53 lm/W | 1.05A | 37lm (35lm ~ 39lm) | 85°C | 162° | Surface Mount | 0707 (1919 Metric) | SMD | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.059" (1.50mm) | |||
3,229 In Stock | 1 : ¥20.06000 Cut Tape (CT) 1,000 : ¥8.00100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 450nm (440nm ~ 460nm) | 350mA | 2.75V | - | 1.05A | 506mW (480mW ~ 532mW) | 85°C | 165° | Surface Mount | 0707 (1919 Metric) | SMD | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.059" (1.50mm) | |||
3,043 In Stock | 1 : ¥18.87000 Cut Tape (CT) 500 : ¥11.18964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Green | 525nm (515nm ~ 535nm) | 350mA | 2.9V | 143 lm/W | 1A | 145lm (127lm ~ 186lm) | 25°C | 130° | Surface Mount | 3-SMD, No Lead | 3-SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.083" (2.10mm) |