D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
446 In Stock | 1 : ¥62.15000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side (4-40) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | - | 5A | - | - | |||
116 In Stock 100 Factory | 1 : ¥134.64000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | - | 5A | - | Grounding Indents | |||
298 In Stock | 1 : ¥67.81000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | - | - | - | UL94 V-0 | 5A | - | - | |||
47 In Stock | 1 : ¥165.76000 Bulk | - | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 78 | 4 | Free Hanging (In-Line) | 5 (DD, D) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2A | - | - | ||
91 In Stock | 1 : ¥83.90000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | - | 5A | - | Grounding Indents | |||
21 In Stock | 1 : ¥103.69000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | - | 5A | - | Board Lock, Mounting Brackets | |||
34 In Stock | 1 : ¥195.31000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
24 In Stock | 1 : ¥271.83000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | - | 5A | - | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 1 : ¥113.21000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | - | 5A | - | Board Lock, Grounding Indents, Mounting Brackets | |||
5 In Stock | 1 : ¥163.95000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | - | 5A | - | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 50 : ¥202.24040 Bulk | - | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Through Hole, Right Angle | 5 (DD, D) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2A | 0.350" (8.89mm) | Board Lock, Grounding Indents |