Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock Value Added Item | 1 : ¥207.47000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Polyphenylene Ether (PPE) | 0.063" (1.60mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -10°C ~ 105°C | Red | UL Style 11047 | - | ||
6 In Stock Value Added Item | 1 : ¥207.47000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Polyphenylene Ether (PPE) | 0.063" (1.60mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -10°C ~ 105°C | Blue | UL Style 11047 | - | ||
2 In Stock Value Added Item | 1 : ¥207.47000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Polyphenylene Ether (PPE) | 0.063" (1.60mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -10°C ~ 105°C | Green | UL Style 11047 | - | ||
4 In Stock Value Added Item | 1 : ¥259.53000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Polyphenylene Ether (PPE) | 0.063" (1.60mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -10°C ~ 105°C | Black | UL Style 11047 | - |