Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
220 In Stock | 1 : ¥62.72000 Bulk | - | Bulk | Active | Jack to Jack | Same Series | N to N | Female to Female | N Jack, Female Socket | N Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Bulkhead | Threaded, Threaded | 11 GHz | - | Gold | Low PIM | ||
129 In Stock | 1 : ¥146.71000 Bag | - | Bag | Active | Plug to Jack | Between Series | N to F | Female to Male | N Plug, Male Pin | F Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 2 GHz | Waterproof | Gold | - | ||
85 In Stock | 1 : ¥214.85000 Bag | - | Bag | Active | Jack to Jack | Between Series | N to F | Female to Female | F Jack, Female Socket | N Jack, Female Socket | 75 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 1 GHz | - | Gold | - | ||
25 In Stock | 1 : ¥259.35000 Bag | - | Bag | Active | Plug to Jack | Between Series | N to F | Female to Male | N Jack, Female Socket | F Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 2 GHz | Waterproof | Gold | - | ||
11 In Stock | 1 : ¥205.98000 Bag | - | Bag | Active | Jack to Jack | Between Series | N to F | Female to Female | N Jack, Female Socket | F Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 2 GHz | - | Gold | - | ||
0 In Stock Check Lead Time | 1 : ¥69.21000 - | - | - | Active | Plug to Jack | Between Series | N to F | Female to Male | N Plug, Male Pin | F Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | - | - | - | - |