Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,652 In Stock | 1 : ¥7.14000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
31,213 In Stock | 1 : ¥23.38000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 24 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 2V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
725 In Stock | 1 : ¥28.56000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 24 | 32KB (16K x 16) | FLASH | 256 x 8 | 1.5K x 8 | 2.3V ~ 5.5V | A/D 19x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
23,014 In Stock | 1 : ¥13.01000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 14KB (8K x 14) | FLASH | 256 x 8 | 1K x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
1,575 In Stock | 1 : ¥13.77000 Cut Tape (CT) 1,600 : ¥11.47664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 28KB (16K x 14) | FLASH | - | 2K x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) |