Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58 In Stock | 1 : ¥144.27000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.076" (1.93mm) | 0.049" (1.24mm) | 0.016" (0.41mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | 48 Months | |||
37 In Stock | 1 : ¥170.02000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.170" (4.32mm) | 0.101" (2.57mm) | 0.016" (0.41mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | 48 Months | |||
0 In Stock Check Lead Time | 17 : ¥111.27588 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.110" (2.79mm) | 0.066" (1.68mm) | 0.016" (0.41mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | 48 Months |