Screw and Nut Driver Bits, Blades and Handles

Results: 7
Packaging
BagBulk
Tip Type
PhillipsTorx®
Tip Size
#2T1T10T2T20T5T8
Features
-Anti-Cam Out, Impact ResistantImpact Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Type
Tip Type
Tip Size
Drive Size
Length - Overall
Features
Quantity
757 Bit Series
75720
BIT TORX T20 1.1"
Wiha
265
In Stock
1 : ¥13.98000
Bulk
Bulk
Active
Bit, Micro
Torx®
T20
4mm
1.10" (28.0mm)
-
1
757 Bit Series
75705
BIT TORX T5 1.1"
Wiha
58
In Stock
1 : ¥13.98000
Bulk
Bulk
Active
Bit, Micro
Torx®
T5
4mm
1.10" (28.0mm)
-
1
757 Bit Series
75710
BIT TORX T10 1.1"
Wiha
45
In Stock
1 : ¥13.98000
Bulk
Bulk
Active
Bit, Micro
Torx®
T10
4mm
1.10" (28.0mm)
-
1
757 Bit Series
75708
BIT TORX T8 1.1"
Wiha
20
In Stock
1 : ¥13.98000
Bulk
Bulk
Active
Bit, Micro
Torx®
T8
4mm
1.10" (28.0mm)
-
1
75702
75702
SYS 4 TORX MICRO BIT T2 X 28MM
Wiha
14
In Stock
1 : ¥13.98000
Bag
Bag
Active
Bit, Micro
Torx®
T2
4mm
1.10" (28.0mm)
Anti-Cam Out, Impact Resistant
1
75125
75125
SYS 4PHILLIPS MICRO BIT #2 X 28M
Wiha
11
In Stock
1 : ¥13.98000
Bag
Bag
Active
Bit, Micro
Phillips
#2
4mm
1.10" (28.0mm)
Impact Resistant
1
75701
75701
SYS 4 TORX MICRO BIT T1 X 28MM
Wiha
8
In Stock
1 : ¥13.98000
Bag
Bag
Active
Bit, Micro
Torx®
T1
4mm
1.10" (28.0mm)
Anti-Cam Out, Impact Resistant
1
Showing
of 7

Screw and Nut Driver Bits, Blades and Handles


Bits, Blades and Handles are removable tips and handles with a specific design. One end of these tips will fit into a handle while the other end will fit into the head of a bolt/nut/screw with the same design. The tip types are Bristol, combination, drill bit, hex, pentalobe, phillips, pozidriv, Schrader valve, security, slotted, spanner, square, torq-set, torx, tri-wing, triple square, Xeno, and 90° countersink.