Rectangular Connector Housings

Results: 3
Product Status
Discontinued at Digi-KeyObsolete
Number of Positions
234
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0368770003
0368770003
CONN PWR LOCK HSG 3POS 2.50MM
Molex
6,563
In Stock
1 : ¥1.72000
Bulk
Bulk
Obsolete
Self Mating, Non-Gendered, Hermaphroditic
Non-Gendered
3
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0368770004
0368770004
CONN PWR LOCK HSG 4POS 2.50MM
Molex
8,399
In Stock
1 : ¥2.05000
Bulk
Bulk
Obsolete
Self Mating, Non-Gendered, Hermaphroditic
Non-Gendered
4
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0368770002
0368770002
CONN PWR LOCK HSG 2POS 2.50MM
Molex
304
In Stock
1 : ¥1.89000
Bulk
Bulk
Discontinued at Digi-Key
Self Mating, Non-Gendered, Hermaphroditic
Non-Gendered
2
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.