Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Output Type
Adjustable (Programmable)Programmable
Voltage - Output (Min/Fixed)
0.8V0.8V (0.8V ~ 3.3V)
Voltage - Output (Max)
3.3V5.5V
Current - Output
2A4A
Frequency - Switching
1.5MHz2.5MHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
sc183cultrt
SC183CULTRT
IC REG BUCK PROG 0.8V 2A 16MLPQ
Semtech Corporation
26,117
In Stock
1 : ¥13.86000
Cut Tape (CT)
3,000 : ¥5.89015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.9V
5.5V
0.8V
3.3V
2A
2.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-UFQFN Exposed Pad
16-MLPQ-UT (3x3)
sc183cultrt
SC186ULTRT
IC REG BUCK ADJ 4A 16MLPQ
Semtech Corporation
8,948
In Stock
1 : ¥24.31000
Cut Tape (CT)
3,000 : ¥11.12775
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable (Programmable)
1
2.9V
5.5V
0.8V (0.8V ~ 3.3V)
5.5V
4A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-UFQFN Exposed Pad
16-MLPQ-UT (3x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.