Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,805 In Stock | 1 : ¥132.34000 Tray | Tray | Active | Insert, Female Sockets | 8 | M12-8 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Insert Only, Requires Shell | Shielded | 2A | 30V | - | -25°C ~ 85°C | |||
71 In Stock | 1 : ¥72.74000 Tray | Tray | Active | Insert, Female Sockets | 8 | M12-8 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | - | 2A | 30V | - | -25°C ~ 85°C | |||
60 In Stock | 1 : ¥62.07000 Tray | Tray | Active | Insert, Female Sockets | 4 | M12-4 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | - | 4A | 250V | - | -25°C ~ 85°C | |||
100 In Stock | 1 : ¥117.65000 Cut Tape (CT) 100 : ¥82.16370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 8 | M12-8 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Shielded | 2A | 30V | - | -25°C ~ 85°C |