Cable Ferrites

Results: 2
Impedance @ Frequency
345Ohm @ 100MHz370Ohm @ 100MHz
Inner Dimension
0.240" Dia (6.10mm)0.452" Dia (11.50mm)
Outer Dimension
0.472" Dia (12.00mm)0.748" Dia (19.00mm)
Length
1.772" (45.00mm)2.000" (50.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Design
Impedance @ Frequency
Material
Inner Dimension
Outer Dimension
Ratings
Mounting Type
Length
782013110508
782013110508
FERRITE CORE 345 OHM SOLID
Würth Elektronik
940
In Stock
1 : ¥52.93000
Tray
Tray
Active
Round
Solid
345Ohm @ 100MHz
1E04_620
0.452" Dia (11.50mm)
0.748" Dia (19.00mm)
AEC-Q200
Free Hanging
2.000" (50.80mm)
782013057450
782013057450
FERRITE CORE 370 OHM SOLID 6.1MM
Würth Elektronik
85
In Stock
1 : ¥44.03000
Tray
Tray
Active
Round
Solid
370Ohm @ 100MHz
1E04_620
0.240" Dia (6.10mm)
0.472" Dia (12.00mm)
AEC-Q200
Free Hanging
1.772" (45.00mm)
Showing
of 2

Cable Ferrites


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed on cables or wires. Some key characteristics are the type (flat or round), the design (clamp, clip, hinged, solid, or tubular), the inner and outer dimensions, the length, the mounting type (cable tie, chassis mount, or free-hanging), and the impedance at a specific frequency.