Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,807 In Stock | 1 : ¥22.74000 Bulk | Bulk | Active | Circular | 2 Stud | 0.018" (0.46mm) | 0.140" (3.56mm) | 0.464" (11.79mm) | Free Hanging (In-Line) | Crimp | 22-26 AWG | Non-Insulated | Serrated Termination | - | Copper | Tin | |||
7,198 In Stock | 1 : ¥14.61000 Bulk | Bulk | Active | Circular | 4 Stud | 0.018" (0.46mm) | 0.203" (5.16mm) | 0.585" (14.86mm) | Free Hanging (In-Line) | Crimp | 22-26 AWG | Non-Insulated | Serrated Termination | - | Copper | Tin |