Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,696 In Stock | 1 : ¥37.92000 Tray | Tray | Active | - | 2 | - | 560 µH @ 10 kHz | 20A | 2.8mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.181" Dia x 0.768" L (30.00mm x 19.50mm) | 1.142" (29.00mm) | Vertical, 4 PC Pin | |||
6,502 In Stock | 1 : ¥46.93000 Tray | - | Tray | Active | - | 2 | 4.4 kOhms @ 4 MHz | 4.5 mH @ 4 MHz | 12A | 8.5mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.181" L x 0.748" W (30.00mm x 19.00mm) | 1.102" (28.00mm) | Vertical, 4 PC Pin | ||
1,338 In Stock | 1 : ¥109.67000 Bulk | Bulk | Active | Power Line | 2 | - | 1 mH @ 10 kHz | 15A | 3.2mOhm | - | 300V | -55° C ~ 125°C | - | - | - | Through Hole | 0.945" L x 0.669" W (24.00mm x 17.00mm) | 0.984" (25.00mm) | Vertical, 4 PC Pin | |||
187 In Stock | 1 : ¥119.61000 Bulk | Bulk | Active | Power Line | 2 | - | 1.5 mH @ 10 kHz | 18A | 3.2mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.181" L x 0.748" W (30.00mm x 19.00mm) | 1.260" (32.00mm) | Vertical, 4 PC Pin | |||
197 In Stock | 1 : ¥119.61000 Bulk | Bulk | Active | Power Line | 2 | - | 2 mH @ 10 kHz | 15A | 5mOhm | - | 300V | -55° C ~ 125°C | - | - | - | Through Hole | 1.142" L x 0.748" W (29.00mm x 19.00mm) | 1.260" (32.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥26.11000 Tray | Tray | Active | Power Line | 2 | - | 6 mH @ 10 kHz | 6A | 46mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.161" L x 0.807" W (29.50mm x 20.50mm) | 1.161" (29.50mm) | Vertical, 4 PC Pin |