D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 In Stock | 1 : ¥1,602.96000 Bag | Bag | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Free Hanging (In-Line) | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Stainless Steel, Passivated | Gold | 50.0µin (1.27µm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | - | - | |||
58 In Stock | 1 : ¥765.81000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Stainless Steel | Gold | - | - | UL94 V-0 | 7.5A | - | - |