Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,111 In Stock | 1 : ¥12.27000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 22 AWG | 19/0.0059" | Copper, Tinned | Polyester | 0.047" (1.19mm) | 0.006" (0.15mm) | Enter Number of Feet in Order Quantity | 600V | 120°C | Red | - | - | ||
5,179 In Stock | 1 : ¥12.27000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 22 AWG | 19/0.0059" | Copper, Tinned | Polyester | 0.047" (1.19mm) | 0.006" (0.15mm) | Enter Number of Feet in Order Quantity | 600V | 120°C | White | - | - |