Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥24,799.20000 Spool | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.060" (1.52mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 20kV | -65°C ~ 200°C | White | - | High Voltage | |||
5 In Stock | 1 : ¥25,670.88000 Spool | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.060" (1.52mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 20kV | -65°C ~ 200°C | Black | - | High Voltage | |||
2 In Stock Value Added Item | 1 : ¥1,644.45000 Bulk | Bulk | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.060" (1.52mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 20kV | -65°C ~ 200°C | White | - | High Voltage | |||
13 In Stock Value Added Item | 1 : ¥3,278.04000 Bulk | Bulk | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.060" (1.52mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 20kV | -65°C ~ 200°C | Red | - | High Voltage | |||
11 In Stock Value Added Item | 1 : ¥3,278.04000 Bulk | Bulk | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.060" (1.52mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 20kV | -65°C ~ 200°C | White | - | High Voltage | |||
9 In Stock Value Added Item | 1 : ¥3,278.04000 Bulk | Bulk | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.060" (1.52mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 20kV | -65°C ~ 200°C | Black | - | High Voltage | |||
0 In Stock Value Added Item | 1 : ¥1,644.45000 Bulk | Bulk | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.060" (1.52mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 20kV | -65°C ~ 200°C | Red | - | High Voltage |