LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
695 In Stock | 1 : ¥12.84000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse | - | Rectangle | 570lm (Typ) | 350mA | 25°C | 17V | 96 lm/W | 420mA | 95 | 110° | - | 15.00mm L x 12.00mm W | 1.70mm | 9.30mm Dia | Flat | |||
451 In Stock | 1 : ¥15.39000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 654lm (Typ) | 350mA | 85°C | 16.7V | 112 lm/W | 700mA | 90 | 120° | - | 12.50mm L x 12.50mm W | 1.70mm | 8.10mm Dia | Flat | |||
192 In Stock | 1 : ¥24.82000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K | - | Square | 903lm (Typ) | 270mA | 85°C | 33.7V | 99 lm/W | 540mA | 95 | 120° | - | 13.50mm L x 13.50mm W | 1.70mm | 10.20mm Dia | Flat | |||
632 In Stock | 1 : ¥31.03000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K | - | Square | 1204lm (Typ) | 360mA | 85°C | 33.7V | 99 lm/W | 720mA | 95 | 120° | - | 13.50mm L x 13.50mm W | 1.70mm | 10.20mm Dia | Flat | |||
148 In Stock | 1 : ¥46.24000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K | - | Square | 3818lm (3680lm ~ 3955lm) | 800mA | 85°C | 37V | 129 lm/W | 1.6A | 70 | 115° | - | 23.85mm L x 23.85mm W | 1.70mm | 19.00mm Dia | Flat | |||
211 In Stock | 1 : ¥65.54000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 3614lm (Typ) | 900mA | 85°C | 34V | 118 lm/W | 1.8A | 90 | - | - | 24.00mm L x 24.00mm W | 1.70mm | 19.20mm Dia | Flat | |||
87 In Stock | 1 : ¥105.24000 Tray | Tray | Active | Chip On Board (COB) | White, Warm / White, Neutral | 1800K 5-Step MacAdam Ellipse, 4000K 3-Step MacAdam Ellipse | - | Round | 573lm Warm White, 996lm Neutral White | 500mA | 25°C | 17.6V Warm White, 18V Neutral White | 96 lm/W Warm White, 118 lm/W Neutral White | 700mA | 90 | 130° | With Holder | 36.20mm Dia | 3.80mm | 10.30mm Dia | Flat |