Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161 In Stock | 1 : ¥86.04000 Bulk | Bulk | Active | 1 kOhms | ±5% | 100W | Wirewound | ±25ppm/°C | - | - | Aluminum | Flanges | 2.566" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | |||
40 In Stock | 1 : ¥110.58000 Tray | Tray | Active | 10 kOhms | ±5% | 100W | Wirewound | ±30ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | |||
26 In Stock | 1 : ¥90.14000 Bulk | Bulk | Active | 3.3 kOhms | ±5% | 100W | Wirewound | ±25ppm/°C | - | - | Aluminum | Flanges | 2.566" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | |||
9 In Stock | 1 : ¥159.18000 Bulk | Bulk | Active | 10 kOhms | ±5% | 100W | Wirewound | ±260ppm/°C | -55°C ~ 350°C | Flame Retardant Coating, Safety | Vitreous Enamel Coated | Brackets (not included) | 0.752" Dia x 6.500" L (19.10mm x 165.10mm) | - | Solder Lugs | Radial, Tubular | - | |||
19 In Stock | 1 : ¥304.24000 Box | Box | Active | 10 kOhms | ±1% | 100W | Thick Film | ±150ppm/°C | -55°C ~ 130°C | Non-Inductive | Ceramic | Flanges | 1.378" L x 0.669" W (35.00mm x 17.00mm) | 0.248" (6.30mm) | Quick Connects | Module | - |