Chassis Mount Resistors

Results: 2
Power (Watts)
100W150W
Size / Dimension
2.566" L x 1.075" W (65.20mm x 27.30mm)3.846" L x 1.075" W (97.70mm x 27.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
ARCOL, HS Series (Solder Lug)
HS100 8R F
RES CHAS MNT 8 OHM 1% 100W
Ohmite
186
In Stock
1 : ¥93.76000
Bulk
Bulk
Active
8 Ohms
±1%
100W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
2.566" L x 1.075" W (65.20mm x 27.30mm)
0.949" (24.10mm)
Solder Lugs
Axial, Box
-
HS150 Watt Type
HS150 8R F
RES CHAS MNT 8 OHM 1% 150W
Ohmite
0
In Stock
Check Lead Time
1 : ¥111.98000
Bulk
Bulk
Active
8 Ohms
±1%
150W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
3.846" L x 1.075" W (97.70mm x 27.30mm)
0.949" (24.10mm)
Solder Lugs
Axial, Box
-
Showing
of 2

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.