Pushbutton Switches

Results: 3
Manufacturer
Adam TechAPEM Inc.E-Switch
Series
MHPSPB400SW
Packaging
BagBulk
Mounting Type
Panel Mount, FrontThrough HoleThrough Hole, Right Angle
Type
KeyswitchStandard
Circuit
DPDTDPSTSPST
Switch Function
Off-OnOn-On
Current Rating (Amps)
100mA (DC)3A (AC)3A (DC)
Actuator Type
Plunger for CapRound, Button
Color - Actuator/Cap
-Black
Termination Style
PC PinSolder Lug
Features
-Audible Click
Panel Cutout Dimensions
-Circular - 12.00mm Dia
Operating Temperature
-25°C ~ 85°C-20°C ~ 65°C-5°C ~ 60°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
PB400xxQR1BLK
PB400EEQR1BLK
SWITCH PB DPST 3A 30V
E-Switch
2,253
In Stock
1 : ¥17.40000
Bulk
Bulk
Active
Through Hole, Right Angle
Standard
DPST
Off-On
3A (DC)
-
30 V
Round, Button
No Marking
Black
-
-
PC Pin
-
-
-
-5°C ~ 60°C
SW-PB1-1DZ-A-P1-A
SW-PB1-1DZ-A-P1-A
PLASTIC PUSHBUTTON SWITCH, SOLDE
Adam Tech
1,791
In Stock
1 : ¥3.28000
Bag
Bag
Active
Panel Mount, Front
Standard
SPST
Off-On
3A (AC)
250 V
-
Round, Button
No Marking
Black
-
-
Solder Lug
-
-
Circular - 12.00mm Dia
-25°C ~ 85°C
MHPS2285
MHPS2285
SWITCH PUSH DPDT 0.1A 30V
APEM Inc.
2,562
In Stock
1 : ¥5.75000
Bulk
Bulk
Active
Through Hole
Keyswitch
DPDT
On-On
100mA (DC)
-
30 V
Plunger for Cap
No Marking
-
-
-
PC Pin
-
Audible Click
-
-20°C ~ 65°C
Showing
of 3

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.