Alligator, Crocodile, Heavy Duty Clips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65 In Stock | 1 : ¥56.65000 Bulk | Bulk | Active | Alligator, Large | 0.945" (24.00mm) | 600V, 1000V | 20 A | Brass | Nickel | Polyamide (PA), Nylon | Insulated | Green | 3.543" (90.00mm) | Banana, Female Socket (Jack) | 1 Piece | CAT III 1000V, CAT IV 600V | |||
53 In Stock | 1 : ¥56.65000 Bulk | Bulk | Active | Alligator, Large | 0.945" (24.00mm) | 600V, 1000V | 20 A | Brass | Nickel | Polyamide (PA), Nylon | Insulated | Red | 3.543" (90.00mm) | Banana, Female Socket (Jack) | 1 Piece | CAT III 1000V, CAT IV 600V | |||
22 In Stock | 1 : ¥114.93000 Bulk | Bulk | Active | Alligator, Large | 0.945" (24.00mm) | 600V, 1000V | 20 A | Brass | Nickel | Polyamide (PA), Nylon | Insulated | Black and Red | 3.543" (90.00mm) | Banana, Female Socket (Jack) | 1 Pair | CAT III 1000V, CAT IV 600V | |||
18 In Stock | 1 : ¥178.89000 Bulk | - | Bulk | Active | Alligator, Medium | 0.300" (7.62mm) | 600V, 1000V | 10 A | Steel | Nickel | Polypropylene (PP) | Insulated | Black and Red | 2.913" (74.00mm) | Banana, Female Socket (Jack) | 1 Pair | CAT II 1000V, CAT III 600V, IEC 61010 |