Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,842 In Stock | 1 : ¥68.65000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 12.5 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 19.2 VDC | - | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
42 In Stock | 1 : ¥112.71000 Box | Box | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 8 A | 250VAC, 125VDC - Max | 2000VA, 1000W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 10 ms | 8 ms | -40°C ~ 65°C | Silver Nickel (AgNi) | CSA, TUV, UR, VDE | General Purpose | - | - |