Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,634 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole | 4.70mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 130gf | IP60 - Dust Tight | - | -40°C ~ 90°C | |||
4,160 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole | 4.70mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 130gf | IP60 - Dust Tight | - | -40°C ~ 90°C | |||
1,730 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.01A @ 32VDC | Standard | Through Hole | 4.70mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 130gf | IP60 - Dust Tight | - | -40°C ~ 125°C | |||
9,596 In Stock | 1 : ¥8.21000 Tube | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole | 4.70mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 130gf | IP60 - Dust Tight | Sealed - Fully | -40°C ~ 90°C |